ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 370 mm x 45 mm x 190mm
- RS Stock No.:
- 201-984
- Mfr. Part No.:
- 1STQ007773A0000
- Brand:
- ABB
Subtotal (1 unit)*
$847.94
(exc. GST)
$932.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $847.94 |
*price indicative
- RS Stock No.:
- 201-984
- Mfr. Part No.:
- 1STQ007773A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 45mm | |
| For Use With | Main Distribution Boards | |
| Width | 190mm | |
| Material | Pickled Steel Sheet | |
| Height | 370mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 45mm | ||
For Use With Main Distribution Boards | ||
Width 190mm | ||
Material Pickled Steel Sheet | ||
Height 370mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to offer exceptional performance in modular electrical systems. Designed specifically for System pro E Power applications, it boasts an impressive capacity to manage multiple devices effectively. The robust build, featuring pickled steel sheet construction, underscores its durability and suitability for various installation environments. This distribution board responds to the evolving needs of today's electrical infrastructure, delivering reliability and efficiency. With precise dimensions and optimal weight, it ensures seamless integration and maintenance.
Durable pickled steel construction
Ideal for main distribution
RoHS compliant for sustainability
Flexible with multiple poles
Suitable for industrial use
Lightweight for easy installation
- RS Stock No. 0202564
- Mfr. Part No. 1STQ007810A0000
Each
$938.08
- RS Stock No. 0201561
- Mfr. Part No. 1STQ007821A0000
Each
$847.94
- RS Stock No. 0202263
- Mfr. Part No. 1STQ007846A0000
Each
$970.05
- RS Stock No. 0201988
- Mfr. Part No. 1STQ007782A0000
Each
$950.97
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 570 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 380 mm x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 190mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 50 mm x 190mm
- ABB Pickled Steel Sheet Lock for Use with Main Distribution Boards 190 mm x 40 mm x 190mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 338 mm x 10 mm x 190mm










