ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power x 600 mm x 150mm

Subtotal (1 unit)*

$199.10

(exc. GST)

$219.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.10

*price indicative

RS Stock No.:
201-822
Mfr. Part No.:
1STQ001984B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Panel

Accessory Type

Divider Panel

Length

600mm

For Use With

Modular Boards - System Pro E Power

Width

150mm

Material

Pickled Steel Sheet

Series

1STQ

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB main distribution board enhances the efficiency and reliability of electrical installations. Crafted from durable pickled steel sheet, it combines strength with exceptional performance. Its thoughtful dimensions ensure compatibility and ease of integration into existing systems. This board is designed to meet the modern demands of electrical requirements.

Constructed from pickled steel for enhanced durability

Optimised for modular boards to ensure seamless integration

Designed to support effective main distribution functionalities

Compact dimensions facilitate space-saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy