ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 695 mm x 695 mm x

Subtotal (1 unit)*

$266.91

(exc. GST)

$293.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.91

*price indicative

RS Stock No.:
201-798
Mfr. Part No.:
1STQ009131A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

695mm

For Use With

Modular Boards - System Pro E Power

Width

290.7mm

Material

Pickled Steel Sheet

Height

695mm

Series

PLVS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Vertical side segregation is designed to deliver exceptional performance and reliability. Engineered with a robust pickled steel sheet construction, it ensures long lasting durability while facilitating effective modular system applications in power distribution. As part of the System pro E Power series, it integrates seamlessly into existing setups, allowing for tailored configurations to meet specific operational needs.

Compact design enhances installation flexibility within various environments

Lightweight structure simplifies handling and installation processes

Designed with safety standards in mind, ensuring user confidence

Offers compliance with RoHS and REACH regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy