ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 640 mm x 640 mm x

Subtotal (1 unit)*

$2,166.64

(exc. GST)

$2,383.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,166.64

*price indicative

RS Stock No.:
201-768
Mfr. Part No.:
1STQ009035A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

640mm

For Use With

Modular Boards - System Pro E Power

Width

455mm

Material

Pickled Steel Sheet

Height

640mm

Series

PSHF

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to deliver exceptional performance and reliability in modular board applications. Featuring a robust construction from pickled steel sheet, it stands as a testament to durability while supporting a variety of electrical systems. The PSHF6072 is specifically engineered for effective modular board deployment within the System pro E Power series, offering a versatile solution for managing power distribution needs. Its compact dimensions and thoughtful design make it an ideal fit for various installation environments, ensuring optimal space utilisation without compromising on functionality.

Durable pickled steel

Modular board compatibility

Compact size

RoHS and REACH compliant

Efficient power distribution

Clear installation manual

Excellent weight to performance ratio

Versatile low voltage use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy