ABB PSHF Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 658 mm x 642mm

Subtotal (1 unit)*

$2,188.02

(exc. GST)

$2,406.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,188.02

*price indicative

RS Stock No.:
201-467
Mfr. Part No.:
1STQ009036A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

658mm

For Use With

Modular Boards - System Pro E Power

Width

642mm

Material

Pickled Steel Sheet

Series

PSHF

Standards/Approvals

2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board exemplifies cutting edge engineering, tailored to meet the demands of modern electrical installations. This versatile board is designed for modular systems, offering exceptional functionality and reliability. Crafted from pickled steel sheet, it combines robust construction with an elegant design, ensuring that it can withstand the rigours of various environments. With dimensions optimised for space efficiency, it serves as an ideal solution for your distribution needs in industrial and commercial applications. Its innovative design supports a wide range of modular components, making it a pivotal element in power distribution systems.

Optimised for modular boards

Durable pickled steel construction

Complies with safety and environmental standards

Space efficient design for easy integration

Comprehensive installation documentation

Supports various modular components

Ideal for main distribution applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy