ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 87.5 mm x 600 mm x
- RS Stock No.:
- 201-434
- Mfr. Part No.:
- 1STQ008712A0000
- Brand:
- ABB
Subtotal (1 unit)*
$413.21
(exc. GST)
$454.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.21 |
*price indicative
- RS Stock No.:
- 201-434
- Mfr. Part No.:
- 1STQ008712A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 600mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 235mm | |
| Material | Pickled Steel Sheet | |
| Height | 87.5mm | |
| IP Rating | IP67 | |
| Series | PCBS | |
| Standards/Approvals | EN 60947-5-6 (NAMUR) | |
| Hazardous Area Certification | EX II 2 G Ex ia op is IIC T4, ATEX | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 600mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 235mm | ||
Material Pickled Steel Sheet | ||
Height 87.5mm | ||
IP Rating IP67 | ||
Series PCBS | ||
Standards/Approvals EN 60947-5-6 (NAMUR) | ||
Hazardous Area Certification EX II 2 G Ex ia op is IIC T4, ATEX | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to optimise electrical distribution in various settings. This innovative and robust product features a modular architecture, ensuring reliable performance in demanding environments. Characterised by its advanced composition, the board is built with pickled steel sheet for enhanced durability and functionality. With a compact design that doesnt compromise on strength, this board caters to contemporary energy management needs, ensuring safety and efficiency at every installation.
Compact for tight spaces
High quality materials for durability
Flexible for modular systems
ETIM classified for compatibility
Environmentally compliant
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 410 mm x 410 mm x