ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 1 m x 1m

Subtotal (1 unit)*

$1,834.19

(exc. GST)

$2,017.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,834.19

*price indicative

RS Stock No.:
203-573
Mfr. Part No.:
1STQ008013A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

1m

For Use With

Main Distribution Boards

Width

1m

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to streamline your electrical distribution needs with efficiency and reliability. Constructed with a pickled steel sheet material, it exhibits exceptional durability while ensuring compliance with environmental standards. It features 34 poles and supports modular boards, making it suitable for a variety of settings. With a well structured design and a compact footprint, this product ensures optimal space management without compromising on performance. This distribution board demonstrates a commitment to quality and safety, complete with RoHS and REACH declarations, ensuring that your installations are both compliant and eco conscious.

Compact design optimizes space

Rugged pickled steel for durability

Supports modular configurations

Lightweight for easy handling

Multiple poles for diverse needs

Environmentally compliant

Ideal for B2B and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy