ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 201-730
- Mfr. Part No.:
- 1STQ007842A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,079.47
(exc. GST)
$1,187.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,079.47 |
*price indicative
- RS Stock No.:
- 201-730
- Mfr. Part No.:
- 1STQ007842A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PHCX | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PHCX | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, 2019, REACH | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to combine efficiency with advanced functionality. It serves as an essential component for modular boards in the System pro E Power series, providing a robust solution for electrical distribution. With a well crafted pickled steel sheet construction, the product ensures longevity and reliability, making it ideal for various applications. The xT4 kit conveniently allows for 3-4P installations, thereby enhancing versatility across different setups. The specifications are thoughtfully designed to meet both environmental compliance and user demands, making this distribution board a superb choice for installers seeking quality and performance in challenging conditions.
Compatible with modular boards
Durable pickled steel
RoHS and REACH compliant
CE conformity for safety
Related links
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 45 mm x 190mm
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Installation Kit for Use with Modular Boards - System Pro E Power 200 mm x 600 mm x
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm