ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 600mm
- RS Stock No.:
- 201-501
- Mfr. Part No.:
- 1STQ007450A0000
- Brand:
- ABB
Subtotal (1 unit)*
$1,246.34
(exc. GST)
$1,370.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,246.34 |
*price indicative
- RS Stock No.:
- 201-501
- Mfr. Part No.:
- 1STQ007450A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Frame | |
| Product Type | Mounting Frame | |
| Length | 1.8m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | 1STQ | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Frame | ||
Product Type Mounting Frame | ||
Length 1.8m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series 1STQ | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Fixed Frame is designed to meet the demands of modern electrical installations, featuring a robust fixed frame and a spacious design that accommodates various configurations. Crafted from high-quality pickled steel sheet, it ensures durability and reliability for long-term use. With its generous dimensions, including a height of 1800mm this board is optimally suited for modular boards in the System pro E Power range. It reduces the available useful space by 135mm.
Designed for easy integration with modular boards
Accommodates various configurations to suit specific project needs
Certified for safety with CE conformity
Compact size with efficient use of space without compromising strength
Offers a reliable solution for both installation and operational requirements
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power 1810 mm x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1804 mm x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power 1802 mm x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m