ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- RS Stock No.:
- 200-527
- Mfr. Part No.:
- 1STQ007616A0000
- Brand:
- ABB
Subtotal (1 unit)*
$975.85
(exc. GST)
$1,073.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $975.85 |
*price indicative
- RS Stock No.:
- 200-527
- Mfr. Part No.:
- 1STQ007616A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Panel | |
| Accessory Type | Side Panel | |
| Length | 1.8m | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.25m | |
| Material | Pickled Steel Sheet | |
| IP Rating | IP41 | |
| Series | 1STQ | |
| Standards/Approvals | 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Panel | ||
Accessory Type Side Panel | ||
Length 1.8m | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.25m | ||
Material Pickled Steel Sheet | ||
IP Rating IP41 | ||
Series 1STQ | ||
Standards/Approvals 2019, REACH, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for robust performance in electrical installations. Constructed from high-quality pickled steel, it features a modern RAL 7035 Light Grey finish. Tailored for modular boards in the System pro E Power range, it ensures compatibility and ease of integration. With an IP41 rating, it protects internal components from dust and moisture.
Constructed from pickled steel for enhanced durability
RAL 7035 Light Grey finish provides a modern look
Designed for compatibility with System pro E Power
IP41 rating safeguards against dust and moisture
Optimised dimensions facilitate efficient use of space
Related links
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1904 mm x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power 1800 mm x 1.8 m x 1.25m
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 1m
- ABB 1STQ Series Pickled Steel Sheet Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 600mm
- ABB 1STQ Series Pickled Steel Sheet Swing Frame for Use with Modular Boards - System Pro E Power x 1.8 m x 800mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power x 2 m x 1.25m