ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- RS Stock No.:
- 200-464
- Mfr. Part No.:
- 1STQ009075A0000
- Brand:
- ABB
Subtotal (1 unit)*
$400.02
(exc. GST)
$440.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.02 |
*price indicative
- RS Stock No.:
- 200-464
- Mfr. Part No.:
- 1STQ009075A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 217.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 1.298m | |
| Material | Pickled Steel Sheet | |
| Height | 217.7mm | |
| Series | PFVS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 217.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 1.298m | ||
Material Pickled Steel Sheet | ||
Height 217.7mm | ||
Series PFVS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Front busbar segregation is engineered to provide a robust and reliable solution for managing electrical distribution. Its design integrates seamlessly within modular systems, ensuring optimal performance and safety. Manufactured from high quality pickled steel sheet, it is built to withstand demanding environments while offering a compact footprint. The extended product type is tailored for various commercial and industrial applications, making it suitable for professional installations where efficiency is paramount.
Lightweight construction allows for easy handling during installation
Compliant with stringent safety regulations, ensuring peace of mind
Offers extensive certification documentation for regulatory assurance
Tailored for use in commercial and industrial environments
- RS Stock No. 0203328
- Mfr. Part No. 1STQ008542A0000
Each
$357.56
- RS Stock No. 0202418
- Mfr. Part No. 1STQ008561A0000
Each
$280.25
- RS Stock No. 0200422
- Mfr. Part No. 1STQ008580A0000
Each
$293.16
- RS Stock No. 0203327
- Mfr. Part No. 1STQ008539A0000
Each
$299.66
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm











