ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- RS Stock No.:
- 200-422
- Mfr. Part No.:
- 1STQ008580A0000
- Brand:
- ABB
Subtotal (1 unit)*
$293.16
(exc. GST)
$322.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.16 |
*price indicative
- RS Stock No.:
- 200-422
- Mfr. Part No.:
- 1STQ008580A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 217.7mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 447.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 217.7mm | |
| Series | PFVS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 217.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 447.7mm | ||
Material Pickled Steel Sheet | ||
Height 217.7mm | ||
Series PFVS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for precision and reliability, catering specifically to modular board applications within the System pro E Power range. With a robust construction of pickled steel sheet, this board promises durability while facilitating efficient power distribution. Ideal for various installations, it showcases an innovative design that ensures ease of access and maintenance. Its commitment to quality and safety, underscored by necessary compliance certificates, assures users of its operational integrity. Delivering high performance and efficient functionality, this product stands as a benchmark in its category.
Includes comprehensive compliance certifications
Promoting reliability and safety
Simplifying handling and installation
Engineered to support effective power distribution across various environments
Easily integrates into existing systems
Allowing for straightforward upgrades
Related links
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 217.7 mm x 217.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 647.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 217.7 mm x 247.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 647.7 mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 447.7mm
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 317.7 mm x 1.048m
- ABB PFVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 317.7 mm x 317.7 mm