ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- RS Stock No.:
- 200-452
- Mfr. Part No.:
- 1STQ009029A0000
- Brand:
- ABB
Subtotal (1 unit)*
$456.56
(exc. GST)
$502.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $456.56 |
*price indicative
- RS Stock No.:
- 200-452
- Mfr. Part No.:
- 1STQ009029A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 290mm | |
| Material | Pickled Steel Sheet | |
| Height | 800mm | |
| Series | PCBS | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 290mm | ||
Material Pickled Steel Sheet | ||
Height 800mm | ||
Series PCBS | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for high performance and versatile power management within modular systems. This innovative solution stands out with its robust design, suitable for various applications, particularly in industrial settings. Its extended product type combines functionality with reliable performance, making it an indispensable component in managing electrical distribution. The unit offers a generous capacity, accommodating diverse installations while ensuring ease of access for maintenance.
Modular compatibility
Durable pickled steel
Supports main and modular boards
Compact for tight spaces
Lightweight for easy handling
CE compliant
Environmentally responsible
B2B and consumer use
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 810 mm x 810 mm x