ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 555 mm x 555 mm x

Subtotal (1 unit)*

$614.02

(exc. GST)

$675.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.02

*price indicative

RS Stock No.:
200-441
Mfr. Part No.:
1STQ008745A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

555mm

For Use With

Modular Boards - System Pro E Power

Width

290mm

Material

Pickled Steel Sheet

Height

555mm

Series

PSVS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to offer robust and efficient power distribution in modular systems. With an elegant pickled steel sheet construction, it ensures lasting durability while integrating discreetly into various electrical environments. Developed for seamless compatibility with a range of modular boards under the System pro E Power series, it optimally meets the needs of modern industrial applications. Its compact dimensions make it suitable for constrained spaces without compromising on performance, ensuring a reliable solution for your energy management requirements. As a crucial component of your power distribution strategy, this board guarantees conformity with stringent CE standards, providing peace of mind regarding safety and compliance. Designed for straightforward installation, it allows you to enhance your operational efficiency swiftly.

CE conformity ensures adherence to essential safety standards

Includes comprehensive installation instructions to facilitate setup

Offers a gross packaging weight for efficient shipping

Accompanied by supportive documentation including technical data sheets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy