ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 1.039m

Subtotal (1 unit)*

$414.63

(exc. GST)

$456.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$414.63

*price indicative

RS Stock No.:
200-425
Mfr. Part No.:
1STQ008694A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

217mm

For Use With

Modular Boards - System Pro E Power

Width

1.039m

Material

Pickled Steel Sheet

Series

PSHS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a high-quality and robust solution designed for modern electrical systems. With its durable pickled steel sheet construction, this product assures both reliability and longevity. Its horizontal shelf design offers practical dimensions, making it a perfect addition to modular board systems. Tailored for professional environments, it supports various configurations accommodating both personal and business applications. The board comes with comprehensive installation instructions and manuals, ensuring ease of use and setup. Through rigorous testing and adherence to industry standards, this distribution board guarantees safety and compliance, allowing peace of mind for users.

Weighs only 2460 kg it's facilitating easy handling and transportation

Offers extensive documentation for straightforward installation

Certified for CE conformity

Demonstrating adherence to safety standards

Supports various applications in both commercial and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy