ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 217 mm x 438.7mm

Subtotal (1 unit)*

$280.51

(exc. GST)

$308.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$280.51

*price indicative

RS Stock No.:
200-424
Mfr. Part No.:
1STQ008691A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

217mm

For Use With

Modular Boards - System Pro E Power

Width

438.7mm

Material

Pickled Steel Sheet

Series

PSHS

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board, designed for seamless integration into modular systems, elevates your electrical installations to a new level of efficiency and reliability. With its robust construction and innovative design, it provides an ideal solution for managing electrical distribution with sophistication. Perfectly suited for use in environments that employ System pro E Power modular boards, this product ensures that your setup benefits from enhanced safety and durability. Its horizontal shelf configuration at a width of 400mm maximises space, allowing for streamlined installation while maintaining top-tier performance. The quality assurance of pickled steel sheet materials guarantees longevity, providing peace of mind for all users. Experience the difference of advanced engineering with this reliable distribution board, crafted to meet the specific demands of modern electrical systems.

Lightweight build allows for effortless handling during setup

Rigorously tested for compliance with environmental standards

Precision-engineered dimensions support versatile applications

Ideal for business-to-business electrical distribution solutions

Robust construction protects against environmental wear and tear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy