ABB Pickled Steel Sheet Bracket for Use with Main Distribution Boards 200 mm x 190 mm x 200mm
- RS Stock No.:
- 200-383
- Mfr. Part No.:
- 1STQ008117A0000
- Brand:
- ABB
Subtotal (1 unit)*
$412.63
(exc. GST)
$453.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.63 |
*price indicative
- RS Stock No.:
- 200-383
- Mfr. Part No.:
- 1STQ008117A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| Length | 190mm | |
| For Use With | Main Distribution Boards | |
| Width | 200mm | |
| Material | Pickled Steel Sheet | |
| Height | 200mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
Length 190mm | ||
For Use With Main Distribution Boards | ||
Width 200mm | ||
Material Pickled Steel Sheet | ||
Height 200mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Bracket is a premium solution designed to manage and distribute electrical power efficiently and safely. Built from robust pickled steel sheet material, it ensures durability and reliability in both residential and commercial applications. It comes equipped with a mounting kit ideal for modular installation within the System pro E Power series, enabling versatility in various configurations. This product not only meets stringent environmental compliance standards such as RoHS and REACH, but its thoughtful design also includes essential features that cater to the needs of modern installations.
Compact size optimises space within electrical enclosures
Offers versatility in application across various settings
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 200 mm x 400mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 440 mm x 400mm
- IDC Tools
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge