ifm electronic E Series Stainless Steel DIN Rail Clip x 36 mm x 30mm
- RS Stock No.:
- 191-189
- Mfr. Part No.:
- E37340
- Brand:
- ifm electronic
Subtotal (1 unit)*
$17.87
(exc. GST)
$19.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $17.87 |
*price indicative
- RS Stock No.:
- 191-189
- Mfr. Part No.:
- E37340
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | DIN Rail Clip | |
| Accessory Type | DIN Rail Clip | |
| Length | 36mm | |
| Width | 30mm | |
| Material | Stainless Steel | |
| Series | E | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type DIN Rail Clip | ||
Accessory Type DIN Rail Clip | ||
Length 36mm | ||
Width 30mm | ||
Material Stainless Steel | ||
Series E | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Ifm electronic DIN Rail Clip provides a secure and stable mounting solution for DIN rail installations. Designed for quick and easy setup, this robust clip ensures a reliable hold in challenging industrial environments. Made from durable stainless steel, it offers long-lasting performance and resistance to harsh conditions. Ideal for various mounting needs, this clip supports efficient and secure assembly on DIN rails.
For stable DIN rail mounting
Easy and quick mounting
Secure mounting
Robust design for use in harsh industrial environments
Related links
- Eaton Eaton Moeller Series DIN Rail Clip 10 mm x 47 mm x 30mm
- Bosch Rexroth for Use with Xlean Conveyor Track 49.7 mm x 36 mm x 28mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 53 mm x 65 mm x 36 mm
- Bosch Rexroth for Use with Xlean Conveyor Track 73 mm x 36 mm x 28mm
- MECATRACTION Adaptable Box 165mm x 36 mm x 165 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 53 mm x 55 mm x 36 mm
- MECATRACTION Adaptable Box 202mm x 36 mm x 202 mm
- ifm electronic RoHS Standard
