DeWALT DE7023-XJ Series Mounting Bracket for Use with Mitra Saw x 430 mm

Subtotal (1 unit)*

$170.17

(exc. GST)

$187.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.17

*price indicative

RS Stock No.:
172-236
Mfr. Part No.:
DE7025-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

Length

430mm

For Use With

Mitra Saw

Colour

Yellow, Black

Series

DE7023-XJ

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

The DeWALT mounting bracket is designed specifically for mitre saw, providing quick and easy connection to the stand. It offers a secure and stable mounting solution for your saw, ensuring safety and efficiency in your woodworking projects.

Compatible with DE7025-XJ mitre saw

Allows quick connection to stand

Provides secure and stable mounting

Durable construction for long-lasting use

Enhances safety and efficiency in woodworking tasks

Related links