DeWALT DE7023-XJ Portable Aluminium Workbench, 227kg Max Load Adjustable Height x 3.83 m

Subtotal (1 unit)*

$942.94

(exc. GST)

$1,037.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$942.94

*price indicative

RS Stock No.:
172-238
Mfr. Part No.:
DE7023-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Workbench

Sub Type

Mitre Saw Workstation

Portable

Yes

Material

Aluminium

Maximum Load

227kg

Length

3.83m

Adjustable Height

Yes

Standards/Approvals

No

Model Number

DE7023-XJ

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT Mitre Saw Workstation is a versatile solution for all your cutting needs. With integral folding legs for easy setup and portability, this workstation is designed to accommodate all Dewalt mitre saws. The lightweight aluminium construction allows for easy transportation on and off the jobsite, while the 1.7 metre beam extends to support large work pieces up to 3.83 metres. Whether you're a professional tradesperson or a DIY enthusiast, this workstation is a must-have for precision cutting tasks.

Integral folding legs for quick assembly and easy portability

Accommodates all Dewalt mitre saws for versatile use

Convertible work stops into end stops for repetitive cutting tasks

Lightweight aluminium construction for mobility around the jobsite

1.7 metre beam extends to support up to 3.83 metres for large work pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy