Omron, Y92E Series Mounting Bracket for Use with M12, Shielded Models, E2E/E2E2 M18 Shielded Sensors, M24, E2E/E2E2 M8
- RS Stock No.:
- 808-6267
- Mfr. Part No.:
- Y92E-B18
- Brand:
- Omron
Get a bulk buy discount
Add 3 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$9.91
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 175 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $9.91 | - |
| 3 + | $9.81 | $0.30 |
*price indicative
- RS Stock No.:
- 808-6267
- Mfr. Part No.:
- Y92E-B18
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | M12, Shielded Models, E2E/E2E2 M18 Shielded Sensors, M24, E2E/E2E2 M8 Shielded Sensors, M18, M30, E2E/E2E2 M12 Shielded Sensors, Unshielded Models, M36, E2E/E2E2 M30 Shielded Sensors, Applicable Sensor diameter: M8 | |
| Series | Y92E | |
| Hazardous Area Certification | No | |
| Depth | 17mm | |
| Height | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With M12, Shielded Models, E2E/E2E2 M18 Shielded Sensors, M24, E2E/E2E2 M8 Shielded Sensors, M18, M30, E2E/E2E2 M12 Shielded Sensors, Unshielded Models, M36, E2E/E2E2 M30 Shielded Sensors, Applicable Sensor diameter: M8 | ||
Series Y92E | ||
Hazardous Area Certification No | ||
Depth 17mm | ||
Height 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Omron Y92 Series Mounting Bracket, Flange Mount, Polyacetal - Y92E-B18
This mounting bracket offers robust support for equipment through its durable polyacetal construction, making it suitable for users in automation, electronics, and mechanical industries seeking effective mounting solutions. It provides stability and security for essential components across various applications.
Features & Benefits
• Flange mount design ensures a secure attachment to surfaces
• Constructed from polyacetal for enhanced durability and longevity
• Facilitates the creation of stable configurations with mounting solutions
Applications
• Ideal for machines requiring consistent component support
• Suitable for securing electrical enclosures and panels
• Utilised in automation systems for reliable hardware mounting
• Effective for fastening components within control cabinets
• Commonly used in where high stability is essential
Is this compatible with various control panel setups?
Yes, it is designed to fit multiple control panel configurations.
What materials can this support?
It can accommodate a variety of equipment due to its sturdy design.
How is the installation process?
Installation is straightforward and can be completed efficiently.
Related links
- Omron M30 Unshielded Models, M18 Unshielded
- Omron 欧姆龙耐油零件评估基准 JIS C
- Omron Mounting Sleeve for Use with E2E NEXT M8 Shielded Sensors 欧姆龙耐油零件评估基准 JIS C 0920 附录1
- Omron Mounting Sleeve for Use with E2E NEXT M12 Shielded Sensors JIS K 2241:2000 欧姆龙耐油零件评估基准
- Omron Female 4 way M8 to Free End Sensor Actuator Cable, 5 m
- Omron Cover for use with E2EZ Sensors E2V Sensors E2E/E2E2 Sensors E2EQ
- Omron 8 way Threaded to 4 way Unterminated Sensor Actuator Cable
- Omron Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
