Siemens Plastic Cover for Use with 50 mm Wide Enclosure x 53 mm x 50mm

Subtotal (1 unit)*

$19.80

(exc. GST)

$21.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.80

*price indicative

RS Stock No.:
161-797
Mfr. Part No.:
3SE5240-0AA00-1AG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Enclosure Accessory

Length

53mm

For Use With

50 mm Wide Enclosure

Width

50mm

Material

Plastic

Colour

Yellow

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens cover for position switch designed for plastic enclosures offers a robust solution tailored to meet the demands of various operational environments. Crafted for enclosures measuring 50 mm wide, this product combines clarity in functionality with a vibrant yellow colour, ensuring visibility in critical applications.

Enhanced visibility with a bright yellow colour and promoting safety

Optimised for various temperature conditions and ensuring reliable performance

Lightweight design facilitating easy handling and installation

Each
$92.38
1 Pack of 20
$24.47
1 Bag of 100
$91.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy