Schneider Electric PanelSeT Series Plinth for Use with PLAZ Or PLAZT 900 mm x 900 mm x 1.285m

Subtotal (1 unit)*

$922.94

(exc. GST)

$1,015.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$922.94

*price indicative

RS Stock No.:
130-535
Mfr. Part No.:
NSYZHPLA123G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Plinth

Accessory Type

Plinth

Length

900mm

For Use With

PLAZ Or PLAZT

Width

1.285m

Height

900mm

Colour

Grey

IP Rating

IP44

Series

PanelSeT

Standards/Approvals

EU RoHS, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric polyester plinth is an essential accessory for Thalassa range enclosures, offering reliable support and fixing elements. The colour adds a sleek touch to your setup, ensuring a secure and stylish installation.

Screwed fixing mode at the bottom of the enclosure ensures stability

Compliant with environmental regulations with RoHS exemption and mercury-free composition

Green Premium product with sustainable offer status for eco-conscious customers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy