Eaton XSFDC Series Metal Accessory Kit for Use with Enclosure 50 mm x 170 mm x 170mm

Subtotal (1 unit)*

$32.21

(exc. GST)

$35.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.21

*price indicative

RS Stock No.:
129-345
Mfr. Part No.:
143200 XSFDC-B
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

170mm

For Use With

Enclosure

Width

170mm

Material

Metal

Height

50mm

Colour

Blue

Series

XSFDC

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Eaton xEnergy Main LV switchgear is a reliable solution for your electrical cabinet needs. With a sturdy metal construction and a sleek blue design, this product is both practical and visually appealing.

Sturdy metal construction for durability and longevity

Sleek blue design adds a touch of style to your electrical cabinet

RoHS conform for environmental compliance

Suitable for public consumption making it ideal for a variety of applications

Globally marketable product for versatile use

Easy installation on scaffolds for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy