Vikan Red Bottle Brush, 37 mm x, 170mm x 103 mm

Subtotal (1 unit)*

$33.43

(exc. GST)

$36.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.43

*price indicative

RS Stock No.:
176-6586
Mfr. Part No.:
53801034
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Bottle Brush

Overall Length

170mm

Application

Pin

Bristle Length

37mm

Bristle Material

Polypropylene

Brush Diameter

103mm

Bristle Colour

Red

Standards/Approvals

No

Handle Material

Polypropylene

RoHS Status: Exempt

COO (Country of Origin):
DK
This tube brush has bristles along the sides as well as in the front. It is used in areas where a wider tube cleaning action is required or where the equipment being cleaned, has an end point that cannot be reached with a hand brush. Also used for drain cleaning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy