Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 50 mm x 40mm
- RS Stock No.:
- 243-950
- Mfr. Part No.:
- 002285 K20X15/40
- Brand:
- Eaton
Subtotal (1 unit)*
$18.61
(exc. GST)
$20.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.61 |
*price indicative
- RS Stock No.:
- 243-950
- Mfr. Part No.:
- 002285 K20X15/40
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| Width | 40mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
Width 40mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar is designed to deliver exceptional performance in low voltage switchgear applications. With a robust construction, this accessory effectively connects various busbars, ensuring a secure and reliable power distribution. Enhanced with advanced features, it simplifies installation and optimises space utilisation, making it an ideal choice for modern electrical systems. Its compatibility with multiple conductor types provides users with flexibility, while its compact dimensions facilitate easy integration into existing setups. Moreover, the product complies with stringent RoHS standards, confirming its commitment to environmental responsibility.
Designed for compatibility with diverse conductor types for enhanced flexibility
Optimised for easy installation, saving valuable time during setup
Robust design ensures reliable performance in demanding applications
Space-saving dimensions make integration into tight spaces effortless
Complies with RoHS standards, supporting environmentally responsible practices
Versatile terminal capacity allows for a range of connections, accommodating various conductor sizes
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 42 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 40 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
