Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 63 mm x 26mm
- RS Stock No.:
- 241-441
- Mfr. Part No.:
- 133100 DVZ125-CI
- Brand:
- Eaton
Subtotal (1 pack of 2 units)*
$98.34
(exc. GST)
$108.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $98.34 | $49.17 |
*price indicative
- RS Stock No.:
- 241-441
- Mfr. Part No.:
- 133100 DVZ125-CI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Lock | |
| Length | 63mm | |
| Width | 26mm | |
| Material | Plastic | |
| Height | 26mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Lock | ||
Length 63mm | ||
Width 26mm | ||
Material Plastic | ||
Height 26mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative accessory enhances the functionality of xEnergy Safety Ci basic enclosures, providing a secure and reliable locking mechanism. Designed with precision, this cover fastener features a cylinder lock, ensuring that your installations remain safe and tamper-proof. Crafted from sturdy plastic, it offers durability without compromising on performance. The product not only meets compliance standards but also seamlessly integrates with existing enclosure systems. Ideal for both professional and industrial environments, it addresses key safety concerns while ensuring ease of use. The modular design allows for flexibility in application, making it a versatile addition to your electrical projects. With its unique features and commitment to quality, this accessory exemplifies the future of safe switchgear technology.
Engineered for compatibility with xEnergy Safety Ci enclosures
Utilises a cylinder lock for enhanced security
Made from high-quality plastic for lasting durability
Supports a modular approach to installation
Complies with RoHS regulations for environmental safety
Facilitates quick and easy installation processes
Backed by Eaton's industry reputation for excellence
Related links
- Eaton xEnergy Safety Ci Series Plastic Lock 26 mm x 88 mm x 26mm
- Eaton xEnergy Safety Ci Series Plastic Wedge 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 20 mm x 20mm
- Eaton xEnergy Safety Ci Series Plastic Closing Element 50 mm x 150 mm x 50mm
- Eaton xEnergy Safety Ci Series Plastic Coupling Kit 14 mm x 27 mm x 14mm
- Eaton xEnergy Safety Ci Series Plastic Cross Strut for Use with CI 32 mm x 19 mm x 310mm
- Eaton xEnergy Safety Ci Series Plastic Spacer for Use with CI 50 mm x 157 mm x 142mm
- Eaton xEnergy Safety Ci Series Plastic Bracket for Use with Enclosure Cross Web 97 mm x 30 mm x 96mm
