Eaton XPIX40F2BMCB0610 Series Steel Partition for Use with Enclosure 548 mm x 40 mm x 909mm
- RS Stock No.:
- 125-286
- Mfr. Part No.:
- 177112 XPIX40F2BMCB0610
- Brand:
- Eaton
Subtotal (1 unit)*
$214.12
(exc. GST)
$235.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.12 |
*price indicative
- RS Stock No.:
- 125-286
- Mfr. Part No.:
- 177112 XPIX40F2BMCB0610
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Partition | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| For Use With | Enclosure | |
| Width | 909mm | |
| Material | Steel | |
| Height | 548mm | |
| Colour | Grey | |
| Series | XPIX40F2BMCB0610 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Partition | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
For Use With Enclosure | ||
Width 909mm | ||
Material Steel | ||
Height 548mm | ||
Colour Grey | ||
Series XPIX40F2BMCB0610 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a partitioned device/busbar IZMX40 that offers fixed installation. With a product length of 40 millimeters, height of 548 millimeters, width of 909 millimeters, and weight of 4.4 kilograms, this LV switchgear is designed to provide reliable and efficient power distribution.
y
Complies with RoHS regulations for environmental protection
Globally marketable for diverse market requirements
Steel construction with galvanized surface finishing for durability
Assembly kit construction type for flexibility in installation
Variou
Related links
- Eaton XPIX40W2BMCB0610 Series Steel Partition for Use with Enclosure 548 mm x 40 mm x 909mm
- Eaton XPIX40WBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Eaton XPIX40FBMCB0610 Series Steel Accessory Kit for Use with Enclosure 55 mm x 570 mm x 909mm
- Schneider Electric PanelSeT S3HD Series Steel Wall Box 548 mm x 400 mm x 200 mm
- RS PRO Steel Mounting Plate Terminal Box 548 mm L for Use with 600 x 400 Enclosure
- RS PRO Steel Mounting Plate 548 mm L for Use with 600 x 600 Enclosure
- RS PRO Steel Mounting Plate 548 mm L for Use with 600 x 800 Enclosure
- RS PRO Steel Mounting Plate 548 mm L for Use with 600 x 1000 Enclosure
