Eaton XNNHLF Series Screw for Use with Anchoring Rail 15 mm x 38 mm x 35mm
- RS Stock No.:
- 124-972
- Mfr. Part No.:
- 177088 XNNHLF-M10X30
- Brand:
- Eaton
Subtotal (1 unit)*
$21.83
(exc. GST)
$24.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.83 |
*price indicative
- RS Stock No.:
- 124-972
- Mfr. Part No.:
- 177088 XNNHLF-M10X30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 38mm | |
| For Use With | Anchoring Rail | |
| Width | 35mm | |
| Height | 15mm | |
| Series | XNNHLF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 38mm | ||
For Use With Anchoring Rail | ||
Width 35mm | ||
Height 15mm | ||
Series XNNHLF | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Eaton xEnergy Main LV switchgear screw is designed for anchoring rail M10x30. With a length/depth of 38mm, height of 15mm, width of 35mm, and weight of 42g, it is a compact and lightweight solution.
RoHS conform for environmental compliance
Part of the xEnergy Main LV switchgear product family
Globally marketable and suitable for public consumption
Compatible with ES-PMCC-PDC-Eaton xEnergy Main LV switchgear
Related links
- Eaton XBBB08-1 Series Steel Busbar Accessories for Use with Busbar, 691 x 35 x 15mm
- Eaton XBBB11-1 Series Steel Busbar Accessories for Use with Busbar, 991 x 38 x 15mm
- RS PRO Stainless Steel for Use with RS PRO Aluminium Enclosure, 38 x 10 x 15mm
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 75 x 38 x 35 mm
- Eaton Eaton xEnergy Series Steel Bracket, 108 x 35 x 25mm
- Eaton Eaton xEnergy Series Steel Bracket, 48 x 35 x 25mm
- Eaton Eaton xEffect Series Galvanised Steel Bracket for Use with Accessory CS 50 x 35 x
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear, 1850 x 35 x 0.79mm
