Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 1.85 m x 1.85 m x 35mm

Subtotal (1 unit)*

$59.87

(exc. GST)

$65.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.87

*price indicative

RS Stock No.:
230-487
Mfr. Part No.:
119222 BPZ-TP-20
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Door

Product Type

Enclosure Accessory

Length

1.85m

For Use With

Low Voltage Switchgear

Width

35mm

Material

Steel

Height

1.85m

Colour

Light Grey

Series

xEnergy Basic

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton Door Support Bar is designed to provide robust and reliable performance in demanding environments. Manufactured with precision, it features a door support bar tailored for installations with a height of 1950 mm, ensuring not only structural integrity but also optimal functionality. The product is constructed from high-quality sheet steel, finished with durable powder coating in a light grey (RAL 7035) that not only enhances its aesthetic appeal but also offers excellent resistance against wear and tear. Ideal for vertical mounting in floor-standing distribution boards, this accessory ensures seamless integration into your existing systems, supporting height requirements up to 2060 mm.

Supports larger installations with height requirements up to 2060 mm

Part of a comprehensive range that ensures compatibility across systems

Conforms to RoHS standards for environmental compliance

Simple integration into existing floor-standing distribution boards

Offers solid reliable support in demanding electrical environments

Each
$56.15
Each
$41.79
Each
$51.48
Each
$37.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy