Eaton XTPZBAVP Series Steel Busbar Accessories for Use with Busbar 303 mm x 150 mm x 541mm

Subtotal (1 unit)*

$109.93

(exc. GST)

$120.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$109.93

*price indicative

RS Stock No.:
124-820
Mfr. Part No.:
177135 XTPZBAVP-H350W600
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Busbar Support

Accessory Type

Busbar Accessories

Length

150mm

For Use With

Busbar

Width

541mm

Material

Steel

Height

303mm

Colour

Grey

Series

XTPZBAVP

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is a vertical separation, main busbar with dimensions of HxW of 350x600mm. It is designed to separate the main busbars from the component mounting area, providing efficient and reliable electrical distribution.

Vertical separation design for efficient electrical distribution

Durable sheet steel construction for long-lasting performance

RoHS conformity for environmental friendliness

Globally marketable for versatile applications

Includes mounting material for

Each
$478.47
  • RS Stock No. 0127217
  • Mfr. Part No. 180583 XVTL-SASY60-VERTIKAL
Each
$16.53
Each
$4.89
  • RS Stock No. 0173005
  • Mfr. Part No. DE7030-XJ
Each
$215.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy