Eaton XMW0906SS Series Metal Accessory Kit for Use with Enclosure 165 mm x 7.5 mm x 35mm
- RS Stock No.:
- 123-484
- Mfr. Part No.:
- 172206 XMW0906SS
- Brand:
- Eaton
Subtotal (1 unit)*
$35.52
(exc. GST)
$39.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.52 |
*price indicative
- RS Stock No.:
- 123-484
- Mfr. Part No.:
- 172206 XMW0906SS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Accessory Kit | |
| Accessory Type | Accessory Kit | |
| Length | 7.5mm | |
| For Use With | Enclosure | |
| Width | 35mm | |
| Material | Metal | |
| Height | 165mm | |
| Colour | Grey | |
| Series | XMW0906SS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Accessory Kit | ||
Accessory Type Accessory Kit | ||
Length 7.5mm | ||
For Use With Enclosure | ||
Width 35mm | ||
Material Metal | ||
Height 165mm | ||
Colour Grey | ||
Series XMW0906SS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton expansion set for xEnergy Main LV switchgear is designed to enhance your electrical cabinet with a profile rail made of stainless steel. With a sleek design and compact dimensions, this switchgear accessory is suitable for various enclosure building widths and heights, adding functionality and aesthetics to your setup.
RoHS conform for environmentally friendly operation
Compact dimensions of 35mm width 165mm height and 75mm depth for space-saving installation
Lightweight design weighing only 03kg for easy handling
Suitable for globally marketable applications with pu
- RS Stock No. 0123483
- Mfr. Part No. 172205 XMW0606SS
Each
$34.09
- RS Stock No. 0123482
- Mfr. Part No. 172204 XMW0306SS
Each
$22.58
- RS Stock No. 0125725
- Mfr. Part No. 172687 XTPWBAVP-H325W600
Each
$60.83
- RS Stock No. 0125728
- Mfr. Part No. 172689 XTPWBAVP-H325W1000
Each
$100.42
Related links
- Eaton XMW0606SS Series Metal Accessory Kit for Use with Enclosure 125 mm x 7.5 mm x 35mm
- Eaton XMW0306SS Series Metal Accessory Kit for Use with Enclosure 53 mm x 7.5 mm x 35mm
- Eaton TS-CI Series Mounting Rail for Use with CI-K3 7.5 mm x 108 mm x 35mm
- Phoenix Contact Steel Perforated DIN Rail, 2000 mm x 35mm x 7.5 mm
- Spelsberg Steel DIN Rail, 144 mm x 35mm x 7.5 mm
- Rittal Sheet Steel Perforated DIN Rail, 137 mm x 35mm x 7.5 mm
- Spelsberg Steel DIN Rail, 283.5 mm x 35mm x 7.5 mm
- Phoenix Contact Steel Perforated DIN Rail, 955 mm x 35mm x 7.5 mm












