Eaton XMW0606SS Series Metal Accessory Kit for Use with Enclosure, 7.5 x 53 x 35mm

Subtotal (1 unit)*

$31.21

(exc. GST)

$34.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.21

*price indicative

RS Stock No.:
123-483
Mfr. Part No.:
172205 XMW0606SS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Type

Accessory Kit

Length

7.5mm

For Use With

Enclosure

Width

35mm

Material

Metal

Dimensions

7.5 x 53 x 35mm

Series

XMW0606SS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xW Expansion set for Soft starter is a versatile and reliable solution for your electrical cabinet needs. With a product weight of 0.25 kilogram and a sleek stainless steel design, this LV switchgear is both aesthetically pleasing and practical.

Suitable for enclosure building with sturdy metal material
Compliance with RoHS regulations for environmental sustainability
Unique stainless steel colour for a modern look
Globally marketable product for international use

Related links