Eaton XMW-ICL-315-4 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
- RS Stock No.:
- 125-183
- Mfr. Part No.:
- 177617 XMW-ICL-315-4
- Brand:
- Eaton
Subtotal (1 unit)*
$352.94
(exc. GST)
$388.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.94 |
*price indicative
- RS Stock No.:
- 125-183
- Mfr. Part No.:
- 177617 XMW-ICL-315-4
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Accessory Kit | |
| Length | 98mm | |
| For Use With | Enclosure | |
| Width | 214mm | |
| Material | Metal | |
| Height | 74mm | |
| Series | XMW-ICL-315-4 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Accessory Kit | ||
Length 98mm | ||
For Use With Enclosure | ||
Width 214mm | ||
Material Metal | ||
Height 74mm | ||
Series XMW-ICL-315-4 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for main contacts, drawer, incoming, up to 315A, with 4-pole input main current contacts. It is globally marketable and RoHS conform, making it suitable for a variety of applications.
Suitable for enclosure building width of 0mm and height of 2000mm
Product weight of 095 kilogram for easy handling
Metal material construction for durability
Comes with a product family description for easy identification
Related links
- Eaton XMW-ICL-315-3 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 60 mm x 250 mm x 110mm
- Eaton XMW-IC-315-4 Series Accessory Kit for Use with Enclosure 60 mm x 200 mm x 100mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 170 mm x 185 mm x 170mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 185 mm x 85mm
- Eaton XMW-L Series Metal Accessory Kit for Use with Enclosure 50 mm x 75 mm x 75mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
