Eaton XMW-IC-315-3 Series Accessory Kit for Use with Enclosure 60 mm x 200 mm x 100mm
- RS Stock No.:
- 121-541
- Mfr. Part No.:
- 151355 XMW-IC-315-3
- Brand:
- Eaton
Subtotal (1 unit)*
$176.28
(exc. GST)
$193.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.28 |
*price indicative
- RS Stock No.:
- 121-541
- Mfr. Part No.:
- 151355 XMW-IC-315-3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Accessory Kit | |
| Product Type | Enclosure Accessory | |
| Length | 200mm | |
| For Use With | Enclosure | |
| Width | 100mm | |
| Height | 60mm | |
| Series | XMW-IC-315-3 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Accessory Kit | ||
Product Type Enclosure Accessory | ||
Length 200mm | ||
For Use With Enclosure | ||
Width 100mm | ||
Height 60mm | ||
Series XMW-IC-315-3 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is designed for main contacts, drawer, incoming connections, up to 315A and 3p. With a product length of 200mm, height of 60mm, and width of 100mm, this switchgear is lightweight at 0.6kg.
Global Marketability
Easy Installation
Durable Construction
Optimal Performance
Related links
- Eaton XMW-IC-315-4 Series Accessory Kit for Use with Enclosure 60 mm x 200 mm x 100mm
- Eaton XMW-IC-630-3 Series Accessory Kit for Use with Enclosure 60 mm x 250 mm x 100mm
- Eaton XMW-IC-630-4 Series Accessory Kit for Use with Enclosure 60 mm x 250 mm x 100mm
- Eaton XMW-ICL-315-3 Series Metal Accessory Kit for Use with Enclosure 74 mm x 98 mm x 214mm
- Eaton XTPFUUZ-H100 Series Steel Accessory Kit for Use with Enclosure 100 mm x 200 mm x 100mm
- Eaton XMW-OC Series Accessory Kit for Use with Enclosure 170 mm x 185 mm x 175mm
- Eaton XMW-I-3 Series Metal Accessory Kit for Use with Enclosure 75 mm x 135 mm x 190mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 60 mm x 250 mm x 110mm
