Eaton XMW-OC Series Accessory Kit for Use with Enclosure 170 mm x 185 mm x 175mm
- RS Stock No.:
- 121-585
- Mfr. Part No.:
- 155261 XMW-OC-350-M10-3-300MM
- Brand:
- Eaton
Subtotal (1 unit)*
$4,123.77
(exc. GST)
$4,536.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,123.77 |
*price indicative
- RS Stock No.:
- 121-585
- Mfr. Part No.:
- 155261 XMW-OC-350-M10-3-300MM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 185mm | |
| For Use With | Enclosure | |
| Width | 175mm | |
| Height | 170mm | |
| Colour | Grey | |
| Series | XMW-OC | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 185mm | ||
For Use With Enclosure | ||
Width 175mm | ||
Height 170mm | ||
Colour Grey | ||
Series XMW-OC | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a reliable and efficient solution for electrical control in industrial settings. With dimensions of 175 mm width, 170 mm height, and 185 mm length, this switchgear is designed for maximum performance.
Designed for a max load capacity of 275 kg ensuring optimal performance
Complies with ETIM 90 standards for electrical engineering automation and process control
Suitable for enclosure building with dimensions of 0mm width 0mm height and 0mm depth
Incl
- RS Stock No. 0121590
- Mfr. Part No. 155264 XMW-OC-350-M10-4-300MM
Each
$4,969.32
- RS Stock No. 0121591
- Mfr. Part No. 155265 XMW-OC-350-M10-4-450MM
Each
$4,948.02
- RS Stock No. 0121587
- Mfr. Part No. 155262 XMW-OC-350-M10-3-450MM
Each
$4,090.61
- RS Stock No. 0121588
- Mfr. Part No. 155263 XMW-OC-650-M12-3
Each
$4,933.83
Related links
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 170 mm x 185 mm x 170mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 185 mm x 85mm
- Eaton XMW-OC Series Metal Accessory Kit for Use with Enclosure 325 mm x 225 mm x 85mm
- Eaton XMW-I-5 Series Metal LV Switchgear for Use with 185 125 mm x 185 mm x 95mm
- Eaton XMW-I-6 Series Metal LV Switchgear for Use with Drawer 125 mm x 185 mm x 95mm
- Eaton XMW Series Metal Accessory Kit for Use with Enclosure 15 mm x 350 mm x 15mm
- Fibox MP Series Galvanised Steel Mounting Plate for Use with Enclosures x 225 mm x 175mm
- nVent HOFFMAN SMP Series Galvanised Steel Mounting Plate for Use with Enclosures 175 mm x 175 mm x 175mm












