Eaton XNBW-HB Series Steel LV Switchgear for Use with Horizontal Strip 20 mm x 50 mm x 50mm

Subtotal (1 unit)*

$35.52

(exc. GST)

$39.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.52

*price indicative

RS Stock No.:
120-682
Mfr. Part No.:
168932 XNBW-HB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

LV Switchgear

Product Type

Mounting Bracket

Length

50mm

For Use With

Horizontal Strip

Width

50mm

Material

Steel

Height

20mm

Series

XNBW-HB

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton mounting angle bracket is designed for use with xEnergy Main LV switchgear. It is made of steel and is RoHS conform, making it an environmentally friendly choice.

Designed for use with xEnergy Main LV switchgear

Made of durable steel material

RoHS conform for environmental friendliness

Ideal for mounting accessories in electrical cabinets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy