Eaton XPFMM06-350 Series Steel LV Switchgear for Use with Enclosure 20 mm x 400 mm x 500mm
- RS Stock No.:
- 120-699
- Mfr. Part No.:
- 168938 XPFMM06-350
- Brand:
- Eaton
Subtotal (1 unit)*
$137.56
(exc. GST)
$151.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.56 |
*price indicative
- RS Stock No.:
- 120-699
- Mfr. Part No.:
- 168938 XPFMM06-350
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | LV Switchgear | |
| Product Type | Accessory Kit | |
| Length | 400mm | |
| For Use With | Enclosure | |
| Width | 500mm | |
| Material | Steel | |
| Height | 20mm | |
| Colour | Grey | |
| Series | XPFMM06-350 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type LV Switchgear | ||
Product Type Accessory Kit | ||
Length 400mm | ||
For Use With Enclosure | ||
Width 500mm | ||
Material Steel | ||
Height 20mm | ||
Colour Grey | ||
Series XPFMM06-350 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile solution for partitioning and managing the switchgear area. With dimensions of 500x400x20mm and a weight of 1 kilogram, this steel switchgear is designed for internal separation form 2a, 2b, 3a, and 3b. The galvanized surface finishing and stainless steel colour provide a sleek and durable design suitable for enclosure building.
Modular spacing of 125mm for efficient organization
Suitable for enclosure building with a width of 600mm and depth of 800mm
Individual part construction for flexibility and customization
No cable entry for a clean and organized look
Global marketable
Related links
- Eaton XPFMM08-350 Series Steel Accessory Kit for Use with Enclosure 32 mm x 350 mm x 734mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 350 mm x 500mm
- Eaton XNBW-HB Series Steel LV Switchgear for Use with Horizontal Strip 20 mm x 50 mm x 50mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 500mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 400 mm x 500mm
- ABB 1STQ Series Sheet Steel Galvanised Mounting Plate for Use with Modular Boards - System Pro E Power x 400 mm x 500mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton xEnergy Series Steel Partition for Use with Eaton xEnergy LV Switchgear 3 mm x 239 mm x 0.001m
