RS Better World

Schneider Electric Linergy Series Power Distribution Block for Use with ComPact NSX100...250, INS250, INV250 132 mm x

Subtotal (1 unit)*

$2,362.32

(exc. GST)

$2,598.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,362.32

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-212
Mfr. Part No.:
LVS04408
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Distribution Block

Product Type

Stepped Distribution Block

Length

440mm

For Use With

ComPact NSX100...250, INS250, INV250

Width

235mm

Height

132mm

Colour

Black

Mounting plate type

Mounting Plate

Series

Linergy

Standards/Approvals

ASTA, IEC 61439-1, IEC 61439-2, KEMA

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Linergy FC Distribution Block is a reliable and efficient solution for compact NSX250 4P fixed W/O Connection. With a range of compatibility for PrismaSeT P cubicle, it offers ease of installation and high performance. The product is designed with quality materials to ensure durability and safety in various applications.

Mounting support with a mounting plate for easy installation

Impact-resistant design with a rated insulation voltage of 750V AC

Green Premium product status for sustainable offer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy