HENSEL Mi Series Protection Cover for Use with Mi KL 6 With Fixing Screws 46 mm x 46 mm x 108mm
- RS Stock No.:
- 117-037
- Mfr. Part No.:
- MIBS6
- Brand:
- HENSEL
Subtotal (1 unit)*
$41.83
(exc. GST)
$46.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.83 |
*price indicative
- RS Stock No.:
- 117-037
- Mfr. Part No.:
- MIBS6
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Protection Cover | |
| Length | 46mm | |
| For Use With | Mi KL 6 With Fixing Screws | |
| Width | 108mm | |
| Height | 46mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type Protection Cover | ||
Length 46mm | ||
For Use With Mi KL 6 With Fixing Screws | ||
Width 108mm | ||
Height 46mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Protection cover is designed for Mi KL 6 with fixing screws. With dimensions of 108 mm width, 39mm depth, and a weight of 0.027kg, this module is suitable for various applications.
IP66 protection for reliable performance
Includes a protection cover for added safety
Comes with fixing screws for easy installation
- RS Stock No. 2207242
- Mfr. Part No. 32907009
Each
$89.17
- RS Stock No. 0117806
- Mfr. Part No. MIBS12
Each
$54.00
- RS Stock No. 0627468
- Mfr. Part No. 8PQ5000-4BA58
Each
$162.24
- RS Stock No. 0899905
- Mfr. Part No. 8JK3801
Each
$23.31
Related links
- HENSEL Mi Series Stainless Steel Protection Cover for Use with Mi KL 12 46 mm x 39 mm x 216mm
- HENSEL Mi Series Stainless Steel Hinged Flap for Use with Box Wall 104 mm x 104 mm x 141mm
- HENSEL Mi Series Polycarbonate Extension Frame for Use with Extension Frames 450 mm x 450 mm x 600mm
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL Mi Series Polycarbonate Cover for Use with Box size 6 450 mm x 600 mm x 450mm
- HENSEL Mi Series Stainless Steel Window for Use with Box Wall 295 mm x 295 mm x 175mm
- HENSEL Mi Series Stainless Steel Wall Separator for Use with Box Wall x 300 mm x 150mm
- HENSEL Mi Series Stainless Steel Mounting Kit for Use with Enclosure 44 mm x 140 mm x 150mm












