Schneider Electric Harmony Series Pull Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC, IP20,
- RS Stock No.:
- 815-3067
- Mfr. Part No.:
- XB7NT845
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$81.56
(exc. GST)
$89.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $81.56 |
*price indicative
- RS Stock No.:
- 815-3067
- Mfr. Part No.:
- XB7NT845
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Pull Release | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Contact AC Voltage | 250V | |
| Depth | 72mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Pull Release | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Contact AC Voltage 250V | ||
Depth 72mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
Schneider Electric Harmony XB7 Series Emergency Stop Push Button, 22mm Cutout Diameter, 1NO/1NC Contact Configuration - XB7NT845
This emergency stop push button is designed for panel mounting, featuring a cutout diameter of 22mm. With a robust plastic construction, it is a VITAL component for ensuring safety in automated systems. Rated for use at 250 V and 1.5 A, it offers a dependable solution for immediate shut-off in an emergency.
Features & Benefits
• Incorporates a pull release mechanism for quick actuation
• Offers a combination of 1NO 1NC contact configuration for versatility
• Suitable for both IP20 and IP65 environments to enhance durability
• Vibrant red colour for immediate visibility in critical situations
• Ideal for automation applications requiring reliable safety solutions
• Compact dimensions allow for easy integration into control panels
• Offers a combination of 1NO 1NC contact configuration for versatility
• Suitable for both IP20 and IP65 environments to enhance durability
• Vibrant red colour for immediate visibility in critical situations
• Ideal for automation applications requiring reliable safety solutions
• Compact dimensions allow for easy integration into control panels
Applications
• Utilised primarily in manufacturing plants for emergency isolation
• Ideal for use in robotics for quick system shutdowns
• Applicable in electrical control panels for enhanced safety
• Designed for mechanical systems requiring immediate response
• Commonly found in conveyor systems to prevent hazards
• Ideal for use in robotics for quick system shutdowns
• Applicable in electrical control panels for enhanced safety
• Designed for mechanical systems requiring immediate response
• Commonly found in conveyor systems to prevent hazards
What materials are used in the construction of this push button?
The push button is primarily MADE from Durable plastic, ensuring long-term use in industrial environments.
How does the IP rating impact the functionality of the device?
The IP20 and IP65 ratings allow this push button to function effectively in both indoor and outdoor settings, protecting against dust and water ingress as needed.
What advantages does the pull release actuation provide?
This mechanism allows for swift and intuitive operation, ensuring users can quickly stop machinery in critical situations without confusion.
Can the push button be mounted in different orientations?
Yes, the panel mount design provides flexibility for installation in various orientations, accommodating diverse control panel layouts.
What is the significance of the contact configuration in operational settings?
The 1NO/1NC configuration enables versatile control options, allowing for specific wiring setups tailored to the needs of various automated systems.
Related links
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout, 1 NC
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
- Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69K,
- Schneider Electric Harmony Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66, IP67
