Schneider Electric Harmony Series Key Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP20, IP65
- RS Stock No.:
- 815-2308
- Mfr. Part No.:
- XB7NS9444
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,146.39
(exc. GST)
$1,261.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $114.639 | $1,146.39 |
*price indicative
- RS Stock No.:
- 815-2308
- Mfr. Part No.:
- XB7NS9444
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Key Release | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Number of Auxiliary Contacts | 2 | |
| Contact AC Voltage | 240V ac | |
| Head Style | Mushroom | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 750mA | |
| Switch Configuration | 2 NC | |
| Depth | 72mm | |
| Length | 800m | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Standards/Approvals | CSA C22.2 No 14, UL 508, EN/ISO 13850, IEC 60364-5-53, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60204-1, EN/IEC 60947-5-1 | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Safety Contacts | 2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Key Release | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Number of Auxiliary Contacts 2 | ||
Contact AC Voltage 240V ac | ||
Head Style Mushroom | ||
Contact DC Voltage 250V dc | ||
Contact Current 750mA | ||
Switch Configuration 2 NC | ||
Depth 72mm | ||
Length 800m | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Standards/Approvals CSA C22.2 No 14, UL 508, EN/ISO 13850, IEC 60364-5-53, EN/IEC 60947-5-5, EN/IEC 60947-1, EN/IEC 60204-1, EN/IEC 60947-5-1 | ||
Width 40mm | ||
Push Button Material Plastic | ||
Safety Contacts 2 NC | ||
Schneider Electric Harmony XB7 Series Emergency Stop Push Button, 22mm Cutout Diameter, 250V Voltage Rating - XB7NS9444
Features & Benefits
• Rated for 250 V ensuring compatibility with various electrical systems
• IP20 and IP65 ratings provide protection against dust and water ingress
• Robust plastic construction ensures durability in demanding environments
• Designed specifically for automation and mechanical safety applications
Applications
• Ideal for power distribution panels providing user safety
• Used with automated systems requiring quick emergency shutdowns
• Effective in environments where quick response to hazards is Crucial
What are the advantages of using a key release mechanism in this device?
Can this push button be used outdoors?
How does the IP rating influence its use in different applications?
What is the supply current for this device, and how does it relate to its performance?
What materials are used in the construction of this push button?
Related links
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
- APEM A02ES-H Series Twist Release Emergency Stop Push Button 22 mm Cutout IP20, IP65
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 16 mm Cutout IP65
- ABB Compact Series Key Release Emergency Stop Push Button 22.5 mm Cutout IP20 IP67, IP69K
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
