EAO 01 Series Maintained Emergency Stop Push Button, Panel Mount, 16 mm Cutout, SPDT, IP65
- RS Stock No.:
- 737-7054
- Distrelec Article No.:
- 301-27-179
- Mfr. Part No.:
- 51-253.026
- Brand:
- EAO
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$57.95
(exc. GST)
$63.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $57.95 | - |
| 15 - 49 | $56.96 | 1% |
| 50 - 99 | $55.49 | 4% |
| 100 + | $53.99 | 6% |
*price indicative
- RS Stock No.:
- 737-7054
- Distrelec Article No.:
- 301-27-179
- Mfr. Part No.:
- 51-253.026
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | SPDT | |
| Push Button Actuation | Maintained | |
| Housing Material | Plastic | |
| Illuminated | No | |
| Series | 01 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | PCB | |
| Contact DC Voltage | 42V dc | |
| Contact AC Voltage | 42V ac | |
| Contact Current | 100mA | |
| Head Style | Mushroom | |
| Switch Configuration | Low Level | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Head Diameter | 24.5mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration SPDT | ||
Push Button Actuation Maintained | ||
Housing Material Plastic | ||
Illuminated No | ||
Series 01 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type PCB | ||
Contact DC Voltage 42V dc | ||
Contact AC Voltage 42V ac | ||
Contact Current 100mA | ||
Head Style Mushroom | ||
Switch Configuration Low Level | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Head Diameter 24.5mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- CH
EAO Emergency Stop Push Button, 16mm Cutout Diameter, 0.1A Switching Current - 51 Series - 51-253.026
Put a stop to potential accidents in your work environment using this emergency stop push button from EAO. This monoblock piece has a built-in contact unit at its base, so setting it up is a cinch as you won't need to attach an external contact block to it. Thanks to the anti-slip ridges around the mushroom head, you won't lose your grip when handling it in wet conditions. The button's maintained actuation means it'll stay put after you press it, so you won't need to keep pushing it down.
Features & Benefits
• Gold contacts are corrosion-resistant and highly conductive for a reliable electrical connection
• Bright red colour for easy identification on a busy panel
Applications
• Agricultural equipment
• Elevators
• Medical technology
• Packaging facilities
How do I release this push button?
To release this push button, simply twist the mushroom head. The arrow indicators on the head will help guide you in the proper direction.
What size cutout does this push button need?
This push button is designed to fit into a cutout diameter of 16mm, so it won't take up too much space on your panel.
Related links
- EAO 01 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 51-253 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 51-256 Series Maintained Emergency Stop Push Button 16 mm Cutout IP65
- EAO 51 Series Maintained Emergency Stop Push Button SPST, IP65
- EAO 51 Series Maintained Emergency Stop Push Button SPDT
- EAO 84-6330 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP66 IP65
- EAO 84-5540 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP65 IP66
- EAO 84-5520 Series Maintained Emergency Stop Push Button 22.3 mm Cutout IP67 IP66
