Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1 NO/2 NC, IP65
- RS Stock No.:
- 284-2901
- Mfr. Part No.:
- G1000033
- Brand:
- Pilz
Subtotal (1 unit)*
$518.18
(exc. GST)
$570.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $518.18 |
*price indicative
- RS Stock No.:
- 284-2901
- Mfr. Part No.:
- G1000033
- Brand:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mount Type | Surface Mount | |
| Product Type | Emergency Stop Push Button | |
| Contact Configuration | 1 NO/2 NC | |
| Push Button Actuation | Stop | |
| Housing Material | Zinc | |
| Series | PIT gb | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Transparent, Red | |
| Terminal Type | 12-Pin M12 | |
| Contact DC Voltage | 24V dc | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL/cUL, CE, EAC (Eurasian) | |
| Width | 40mm | |
| Safety Contacts | 2 NC, 1 NO | |
| Push Button Material | Silver | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mount Type Surface Mount | ||
Product Type Emergency Stop Push Button | ||
Contact Configuration 1 NO/2 NC | ||
Push Button Actuation Stop | ||
Housing Material Zinc | ||
Series PIT gb | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Transparent, Red | ||
Terminal Type 12-Pin M12 | ||
Contact DC Voltage 24V dc | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL/cUL, CE, EAC (Eurasian) | ||
Width 40mm | ||
Safety Contacts 2 NC, 1 NO | ||
Push Button Material Silver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Pilz PITgatebox is a pre assembled pushbutton unit housed in a compact 40 mm width enclosure, equipped with essential control elements including an emergency stop with 2 normally closed and 1 normally open contacts. Additionally, it features two illuminated pushbuttons, each with 1 normally open contact, as well as one non illuminated pushbutton with 1 normally open contact. Featuring a 12-pin M12 connector for simple connection.
CE approved
Climatic suitability
IP65 degree protection
Related links
- Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button 1 NO/2 NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65, IP67
