Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button, Surface Mount, 1 NO/2 NC, IP65

Subtotal (1 unit)*

$531.37

(exc. GST)

$584.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.37

*price indicative

RS Stock No.:
284-2900
Mfr. Part No.:
G1000004
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Emergency Stop Push Button

Mount Type

Surface Mount

Contact Configuration

1 NO/2 NC

Push Button Actuation

Stop

Housing Material

Zinc

Illuminated

Yes

Series

PIT gb

IP Rating

IP65

Colour

White

Terminal Type

12-Pin M12

Contact DC Voltage

24V dc

Depth

40mm

Standards/Approvals

UKCA, CE, UL/cUL, EAC

Hazardous Area Certification

No

Width

40mm

Push Button Material

Silver

Safety Contacts

2 NC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Pilz PITgatebox is a pre assembled pushbutton unit housed within a compact 40mm width enclosure. It features an emergency stop with two normally closed contacts, ensuring rapid and reliable shutdown when necessary. Additionally, the unit includes two illuminated pushbuttons, each with one normally open contact, providing clear visual feedback.

CE approved

Climatic suitability

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy