Idec YW Series Twist Release Emergency Stop Push Button, Surface Mount, 2 NC, IP65
- RS Stock No.:
- 217-5598
- Mfr. Part No.:
- FB1W-YW1B-V4E02R
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.14
(exc. GST)
$102.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship
- Plus 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $93.14 | - |
| 5 - 9 | $90.52 | 2% |
| 10 + | $86.80 | 6% |
*price indicative
- RS Stock No.:
- 217-5598
- Mfr. Part No.:
- FB1W-YW1B-V4E02R
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Surface Mount | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | No | |
| Series | YW | |
| IP Rating | IP65 | |
| Colour | Red | |
| Contact Current | 10A | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA, CE, CCC | |
| Safety Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Mount Type Surface Mount | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Illuminated No | ||
Series YW | ||
IP Rating IP65 | ||
Colour Red | ||
Contact Current 10A | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA, CE, CCC | ||
Safety Contacts 2 | ||
- COO (Country of Origin):
- JP
The Idec has emergency stop pushbutton enclosure. This emergency stop push button is non illuminated having push lock pull or turn reset with 2 NC contact.
IP degree of protection is IP65
Related links
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Illuminated Emergency Stop Push Button 22 mm Cutout IP65
- Idec FB Series Twist Release Emergency Stop Push Button 1 NO/3 NC
- RS PRO SA Series Twist Release Emergency Stop Push Button 2 NC, IP65
- RS PRO SA Series Twist Release Emergency Stop Push Button 1 NC, IP65
