TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 16 mm Cutout, 1 NO/1
- RS Stock No.:
- 224-3500
- Mfr. Part No.:
- PBES16L2IR
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.40
(exc. GST)
$136.84
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $124.40 |
| 3 + | $121.29 |
*price indicative
- RS Stock No.:
- 224-3500
- Mfr. Part No.:
- PBES16L2IR
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 16mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Twist Release | |
| Illuminated | Yes | |
| Series | PBES16 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | Solder Terminal | |
| Head Style | Round | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-1, RoHS, UL, TUV | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 16mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Twist Release | ||
Illuminated Yes | ||
Series PBES16 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type Solder Terminal | ||
Head Style Round | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-1, RoHS, UL, TUV | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The TE Connectivity PBES16 Series Pushbutton Emergency Stop Switch is offered as an Illuminated and Non-Illuminated switch. This series has multiple lighting options, agency approvals, and meets IEC 60947-5-1 & IEC 60947-5-5 standards. This switch is offered with two different actuator button styles. The PBES16 Series has a 20N actuation force for ruggedized applications and to avoid accidental actuations and is IP65 rated to withstand harsh environment.
IP65 Rated
IEC 60947-5-1 & IEC 60947-5-5
16mm mounting hole
Simple Easy Mounting
Solder to wire or quick connect disconnect terminals
Gold Plating
Illuminated & Non-Illuminated
UL & TUV Agency Approval
LED & Incandescent
High Actuation Force
- RS Stock No. 2243493
- Mfr. Part No. PBES16L2CR
Each
$61.99
- RS Stock No. 2243496
- Mfr. Part No. PBES16L2DR
Each
$89.67
- RS Stock No. 2243470
- Mfr. Part No. PBES16L1IR
1 Box of 10
$561.89
- RS Stock No. 2243485
- Mfr. Part No. PBES16L20R
1 Box of 10
$568.24
Related links
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NO/1
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout
- TE Connectivity PBES16 Series Twist Release Illuminated Emergency Stop Push Button 16 mm Cutout, 1 NC/1
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m










