RS PRO Twist Release Illuminated Emergency Stop Push Button, Panel Mount, 22.5 mm Cutout, IP65
- RS Stock No.:
- 102-713
- Brand:
- RS PRO
Subtotal (1 box of 1 unit)*
$15.68
(exc. GST)
$17.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $15.68 |
*price indicative
- RS Stock No.:
- 102-713
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.5mm | |
| Push Button Actuation | Twist Release | |
| Series | RS PRO | |
| Illuminated | Yes | |
| IP Rating | IP65 | |
| Colour | Red | |
| Head Style | Mushroom | |
| Head Diameter | 40mm | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Push Button Material | TPE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.5mm | ||
Push Button Actuation Twist Release | ||
Series RS PRO | ||
Illuminated Yes | ||
IP Rating IP65 | ||
Colour Red | ||
Head Style Mushroom | ||
Head Diameter 40mm | ||
Standards/Approvals CE, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Push Button Material TPE | ||
- COO (Country of Origin):
- IT
RS PRO Illuminated Mushroom Pushbutton - 40 mm
The RS PRO Illuminated mushroom pushbutton is engineered to thrive in the most demanding environments, delivering superior performance where it matters most. With a large 40mm diameter and a bright red nylon cap, this pushbutton ensures maximum visibility, making it the go-to choice for emergency stop functions or any control systems that require quick, decisive action. Its intuitive design allows for fast operation, even in high-pressure situations.
What sets the RS PRO pushbutton apart is its latching mechanism paired with a twist-to-release function, providing unparalleled safety. This design prevents accidental resets, ensuring that once the button is engaged, it stays engaged until its intentionally released. Perfect for applications where a manual reset by authorised personnel isn't required, this pushbutton enhances operational efficiency while offering global compliance with EN / IEC 60947-5-1 standards.
Why Choose RS PRO Illuminated Mushroom Pushbutton?
Applications
Related links
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Illuminated Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- EAO 84 Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP65
- ABB CE4T Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP66 IP69K
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP67
- ABB 1SFA Series Twist Release Emergency Stop Push Button 22.5 mm Cutout IP69K IP66