APEM YW1B Series Emergency Stop Push Button, Panel, 22 mm Cutout, 1 NC, IP20, IP65

This image is representative of the product range

Subtotal (1 unit)*

$17.27

(exc. GST)

$19.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 508 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.27

*price indicative

RS Stock No.:
576-988
Mfr. Part No.:
YW1B-V4E01R
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Mount Type

Panel

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NC

Illuminated

No

Series

YW1B

IP Rating

IP20, IP65

Depth

78.3mm

Standards/Approvals

No

Hazardous Area Certification

No

Push Button Material

Plastic

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy