TE Connectivity PBES22 Series Emergency Stop Push Button, Panel Mount, 22.3 mm Cutout, 1 NC, IP20, IP65
- RS Stock No.:
- 171-021
- Mfr. Part No.:
- PBES22N01R
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$26.75
(exc. GST)
$29.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 49 unit(s) shipping from 25 February 2027
- Plus 50 unit(s) shipping from 22 April 2027
- Plus 100 unit(s) shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.75 |
*price indicative
- RS Stock No.:
- 171-021
- Mfr. Part No.:
- PBES22N01R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22.3mm | |
| Contact Configuration | 1 NC | |
| Series | PBES22 | |
| Illuminated | No | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Contact Current | 10A | |
| Contact AC Voltage | 120V ac | |
| Switch Configuration | Maintained | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-5-5, RoHS, IEC 60947-5-1 | |
| Head Diameter | 22mm | |
| Length | 56mm | |
| Width | 40mm | |
| Push Button Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22.3mm | ||
Contact Configuration 1 NC | ||
Series PBES22 | ||
Illuminated No | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Contact Current 10A | ||
Contact AC Voltage 120V ac | ||
Switch Configuration Maintained | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-5-5, RoHS, IEC 60947-5-1 | ||
Head Diameter 22mm | ||
Length 56mm | ||
Width 40mm | ||
Push Button Material Polyamide | ||
- COO (Country of Origin):
- TW
The TE Connectivity Emergency Stop Push Button offered in illuminated or non illuminated styles. When mounted, the switch offers IP65 protection on the front of the panel. Easy to terminate screw terminals allow fast termination. Easy to terminate screw terminals allow fast and virtually tool free termination. Optional mounting plate is also available with this series.
IEC 60947-5-1 and IEC 60947-5-5 standard
22mm mounting hole
Simple and easy mounting
Contact blocks with screw terminals
Gold plating
High actuation force
Related links
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP20, IP65
- TE Connectivity PBES22 Series Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
